EUR | USD
Favorite

SBR1A400P1-7 Diode Super Barrier 400V 1A Surface Mount PowerDI™ 123
Price & Procurement
3.922 In Stock
Can ship immediately Factory Stock : 21.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45 €
10 0,38100 3,81 €
100 0,28450 28,45 €
500 0,22356 111,78 €
1.000 0,17275 172,75 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SBR1A400P1-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    21.000 - Factory Stock 
  • Unit Price: 0,15292 €
  • Digi-Reel®  : SBR1A400P1-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.922 - Immediate
    21.000 - Factory Stock 
  • Unit Price: Digi-Reel®

SBR1A400P1-7

Datasheet
Digi-Key Part Number SBR1A400P1-7DICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SBR1A400P1-7
Copy  
Description DIODE SBR 1A PDI123
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Diode Super Barrier 400V 1A Surface Mount PowerDI™ 123

Copy  
Documents & Media
Datasheets SBR1A400P1
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Multi Device Wafer Source Add 12/Apr/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series SBR®
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Super Barrier
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1,1V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 85ns
Current - Reverse Leakage @ Vr 50µA @ 400V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case POWERDI®123
Supplier Device Package PowerDI™ 123
Operating Temperature - Junction -65°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DESD3512SO-7

TVS DIODE 35V/12V 60V/30V SOT23

Diodes Incorporated

0,31000 € Details

PMEG6030EVPX

DIODE SCHOTTKY 60V 3A SOD128

Nexperia USA Inc.

0,54000 € Details

RB521S30T5G

DIODE SCHOTTKY 30V 200MA SOD523

ON Semiconductor

0,13000 € Details

3SMAJ5934B-TP

DIODE ZENER 24V 3W DO214AC

Micro Commercial Co

0,43000 € Details

RTQ020N03TR

MOSFET N-CH 30V 2A TSMT6

Rohm Semiconductor

0,45000 € Details

0559171210

CONN HEADER VERT 12POS 2MM

Molex

0,65000 € Details
Additional Resources
Standard Package 1
Other Names SBR1A400P1-7DICT