EUR | USD
Favorite

RH04-T Bridge Rectifier Single Phase Standard 400V Surface Mount 4-MiniDIP
Price & Procurement
20.842 In Stock
Can ship immediately Factory Stock : 66.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66 €
10 0,58800 5,88 €
100 0,45040 45,04 €
500 0,35610 178,05 €
1.000 0,28488 284,88 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RH04DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
    66.000 - Factory Stock 
  • Unit Price: 0,25065 €
  • Cut Tape (CT)  : RH04DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.842 - Immediate
    66.000 - Factory Stock 
  • Unit Price: 0,66000 €

RH04-T

Datasheet
Digi-Key Part Number RH04DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RH04-T
Copy  
Description BRIDGE RECT 1P 400V 500MA 4-DIP
Copy  
Manufacturer Standard Lead Time 43 Weeks
Detailed Description

Bridge Rectifier Single Phase Standard 400V Surface Mount 4-MiniDIP

Copy  
Documents & Media
Datasheets RH02 - RH06
Environmental Information Diodes RoHS 3 Cert
Catalog Page 1327 (EU2011-EN PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 400V
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 1,15V @ 400mA
Current - Reverse Leakage @ Vr 5µA @ 400V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 4-SMD
Supplier Device Package 4-MiniDIP
Base Part Number RH04
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RH04DIDKR