EUR | USD
Favorite

PI6CV304LEX Clock Fanout Buffer (Distribution) IC 1:4 160MHz 8-TSSOP (0.173", 4.40mm Width)
Price & Procurement
14.085 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88 €
10 0,78500 7,85 €
25 0,74480 18,62 €
100 0,61190 61,19 €
250 0,57192 142,98 €
500 0,50544 252,72 €
1.000 0,39902 399,02 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PI6CV304LEXTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 12.500 - Immediate
  • Unit Price: 0,37791 €
  • Cut Tape (CT)  : PI6CV304LEXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.085 - Immediate
  • Unit Price: 0,89000 €

PI6CV304LEX

Datasheet
Digi-Key Part Number PI6CV304LEXDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PI6CV304LEX
Copy  
Description IC CLK BUFFER 1:4 160MHZ 8TSSOP
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Clock Fanout Buffer (Distribution) IC 1:4 160MHz 8-TSSOP (0.173", 4.40mm Width)

Copy  
Documents & Media
Datasheets PI6CV304, PI6CV2304
Product Training Modules Total Timing Technology
Timing Solutions
Featured Product Total Timing Solutions
PCN Assembly/Origin Revision 19/Mar/2020
PCN Packaging Labeling Change Revision 12/Apr/2017
HTML Datasheet PI6CV304, PI6CV2304
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output No/No
Input CMOS, TTL
Output LVCMOS
Frequency - Max 160MHz
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number PI6CV304
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DMG1013UW-7

MOSFET P-CH 20V 820MA SOT323

Diodes Incorporated

0,30000 € Details

DMN2004WK-7

MOSFET N-CH 20V 540MA SC70-3

Diodes Incorporated

0,38000 € Details

TPS3828-33DBVR

IC SUPERVISOR 1 CHANNEL SOT23-5

Texas Instruments

1,56000 € Details

SI4909DY-T1-GE3

MOSFET 2P-CH 40V 8A 8SO

Vishay Siliconix

0,91000 € Details

ADG3301BKSZ-REEL7

IC TRNSLTR BIDIRECTIONAL SC70

Analog Devices Inc.

1,46000 € Details

PIC24FJ256GB106-I/PT

IC MCU 16BIT 256KB FLASH 64TQFP

Microchip Technology

5,00000 € Details
Additional Resources
Standard Package 1
Other Names PI6CV304LEXDKR