EUR | USD
Favorite

Price & Procurement
5.006 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,41000 1,41 €
10 1,26800 12,68 €
25 1,19600 29,90 €
100 1,01870 101,87 €
250 0,95648 239,12 €
500 0,83694 418,47 €
1.000 0,69346 693,46 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PI6C10804WEXTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,64563 €
  • Cut Tape (CT)  : PI6C10804WEXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.006 - Immediate
  • Unit Price: 1,41000 €
  • Tube  : PI6C10804WE-ND
  • Minimum Quantity: 1
  • Quantity Available: 562 - Immediate
  • Unit Price: 1,41000 €

PI6C10804WEX

Datasheet
Digi-Key Part Number PI6C10804WEXDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PI6C10804WEX
Copy  
Description IC CLK BUFFER 1:4 180MHZ 8SOIC
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Clock Fanout Buffer (Distribution) IC 1:4 180MHz 8-SOIC (0.154", 3.90mm Width)

Copy  
Documents & Media
Datasheets PI6C10804
Featured Product Total Timing Solutions
PCN Assembly/Origin Site Qualification 02/Jun/2016
PCN Packaging Labeling Change 30/Sep/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output No/No
Input LVCMOS, LVTTL
Output LVCMOS, LVTTL
Frequency - Max 180MHz
Voltage - Supply 1.4V ~ 2.7V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number PI6C10804
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PI6C10804WE

IC CLK BUFFER 1:4 180MHZ 8SOIC

Diodes Incorporated

1,41000 € Details

5PB1102PGGI

IC CLOCK BUFFER 1:2 8TSSOP

Renesas Electronics America Inc.

2,15000 € Details

PL133-37TI-R

IC CLK BUFFER 1:3 150MHZ 6SOT23

Microchip Technology

1,69000 € Details

RT7263AZSP

IC REG BUCK ADJUSTABLE 3A 8SOP

Richtek USA Inc.

0,78000 € Details

ERB-RE5R00V

FUSE BOARD MOUNT 5A 32VDC 0603

Panasonic Electronic Components

0,26000 € Details

LM5001MAX/NOPB

IC REG MULTI CONFG ADJ 8SOIC

Texas Instruments

3,51000 € Details
Additional Resources
Standard Package 1
Other Names PI6C10804WEXDKR