PI3USB102EZLEX USB Switch IC 1 Channel 10-TQFN (1.3x1.6)
Price & Procurement
1.491 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,21000 €1,21
10 1,08400 €10,84
25 1,02920 €25,73
100 0,84530 €84,53
250 0,79016 €197,54
500 0,69830 €349,15
1.000 0,55128 €551,28

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,21000

Excludes VAT

€1,46410

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PI3USB102EZLEXTR-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 0
  • Unit Price: €0,52008
  • Cut Tape (CT)  : PI3USB102EZLEXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.491 - Immediate
  • Unit Price: €1,21000

PI3USB102EZLEX

Datasheet
Digi-Key Part Number PI3USB102EZLEXDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number PI3USB102EZLEX
Copy  
Description IC USB 2.0 SWITCH 10TQFN
Copy  
Manufacturer Standard Lead Time 41 Weeks
Detailed Description

USB Switch IC 1 Channel 10-TQFN (1.3x1.6)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Applications USB
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit -
Number of Channels 1
On-State Resistance (Max) 4Ohm (Typ)
Voltage - Supply, Single (V+) 3V ~ 5.5V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 1GHz
Features Bi-Directional, USB 2.0
Operating Temperature -
Mounting Type Surface Mount
Package / Case 10-WFQFN
Supplier Device Package 10-TQFN (1.3x1.6)
Base Part Number PI3USB102
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FSUSB30L10X

IC USB SWITCH 2X2 10MICROPAK

onsemi

€0,72000 Details

FSUSB20MUX

IC USB SWITCH DUAL 2X1 10MSOP

onsemi

€1,85000 Details

MCP23018T-E/MJ

IC I/O EXPANDER I2C 16B 24QFN

Microchip Technology

€1,61000 Details

FSUSB42MUX

IC USB SWITCH DPDT 10MSOP

onsemi

€0,68000 Details

TS3USB30ERSWR

IC USB SWITCH DUAL 1X2 10UQFN

Texas Instruments

€1,44000 Details

TS5USBC410YFFT

DUAL 2:1 USB 2.0 MUX/DEMUX OR SI

Texas Instruments

€0,95000 Details
Additional Resources
Standard Package 1
Other Names PI3USB102EZLEXDKR