EUR | USD
Favorite

MMBD5004S-7 Diode Array 1 Pair Series Connection Standard 350V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Price & Procurement
13.610 In Stock
Can ship immediately Factory Stock : 33.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36 €
10 0,26700 2,67 €
25 0,23280 5,82 €
100 0,12640 12,64 €
500 0,10314 51,57 €
1.000 0,07654 76,54 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MMBD5004S-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
    33.000 - Factory Stock 
  • Unit Price: 0,06322 €
  • Digi-Reel®  : MMBD5004S-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.610 - Immediate
    33.000 - Factory Stock 
  • Unit Price: Digi-Reel®

MMBD5004S-7

Datasheet
Digi-Key Part Number MMBD5004S-7DICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MMBD5004S-7
Copy  
Description DIODE ARRAY GP 350V 300MA SOT23
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Diode Array 1 Pair Series Connection Standard 350V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3

Copy  
Documents & Media
Datasheets MMBD5004A/C/S
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification MMBD5004 Datasheet Update 13/Mar/2015
PCN Assembly/Origin Mult Dev Assembly Chgs 5/May/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 350V
Current - Average Rectified (Io) (per Diode) 300mA (DC)
Voltage - Forward (Vf) (Max) @ If 1,275V @ 200mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 150nA @ 240V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ATB322524-0110-T000

TRANSFORMERS

TDK Corporation

1,76000 € Details

ZVN3310FTA

MOSFET N-CH 100V .1A SOT23-3

Diodes Incorporated

0,52000 € Details

SQM120P10_10M1LGE3

MOSFET P-CH 100V 120A TO263

Vishay Siliconix

2,68000 € Details

LT3468ES5-1#TRMPBF

IC PHOTOFLASH CAP CHRGR TSOT23-5

Analog Devices Inc.

4,49000 € Details

LT3468ES5#TRMPBF

IC PHOTOFLASH CAP CHRGR TSOT23-5

Analog Devices Inc.

4,49000 € Details

LTC1261CS8-4.5#PBF

IC REG CHARG PUMP -4.5V 8SOIC

Analog Devices Inc.

3,69000 € Details
Additional Resources
Standard Package 1
Other Names MMBD5004S-7DICT