HD06-T Bridge Rectifier Single Phase Standard 600V Surface Mount 4-MiniDIP
Price & Procurement
122.238 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 €0,47
10 0,37600 €3,76
100 0,25630 €25,63
500 0,19222 €96,11
1.000 0,14417 €144,17

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,47000

Excludes VAT

€0,56870

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : HD06DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 120.000 - Immediate
  • Unit Price: €0,13215
  • Cut Tape (CT)  : HD06DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 122.238 - Immediate
  • Unit Price: €0,47000

HD06-T

Datasheet
Digi-Key Part Number HD06DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number HD06-T
Copy  
Description BRIDGE RECT 1P 600V 800MA 4-DIP
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Bridge Rectifier Single Phase Standard 600V Surface Mount 4-MiniDIP

Copy  
Customer Reference
Documents & Media
Datasheets HD01-06
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin SMA,SMB,SMC Additional Assembly Site 17/Oct/2013
HTML Datasheet HD01-06
EDA / CAD Models HD06-T by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 600V
Current - Average Rectified (Io) 800mA
Voltage - Forward (Vf) (Max) @ If 1V @ 400mA
Current - Reverse Leakage @ Vr 5µA @ 600V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-MiniDIP
Base Part Number HD06
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MURS160-13-F

DIODE GEN PURP 600V 1A SMB

Diodes Incorporated

€0,38000 Details

HD04-T

BRIDGE RECT 1P 400V 800MA 4-DIP

Diodes Incorporated

€0,41000 Details

1N4148W-7-F

DIODE GEN PURP 100V 150MA SOD123

Diodes Incorporated

€0,16000 Details

SI-52003-F

CONN JACK 1PORT 100 BASE-T PCB

Stewart Connector

€5,49000 Details

GRPB052VWVN-RC

CONN HEADER VERT 10POS 1.27MM

Sullins Connector Solutions

€0,62000 Details

CGRM4007-G

DIODE GEN PURP 1KV 1A MINISMA

Comchip Technology

€0,32000 Details
Additional Resources
Standard Package 1
Other Names HD06DIDKR