EUR | USD
Favorite

HD04-T Bridge Rectifier Single Phase Standard 400V Surface Mount 4-MiniDIP
Price & Procurement
50.323 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35 €
10 0,28200 2,82 €
25 0,25800 6,45 €
100 0,16210 16,21 €
250 0,16028 40,07 €
500 0,15008 75,04 €
1.000 0,10205 102,05 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : HD04DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 0,09785 €
  • Cut Tape (CT)  : HD04DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 50.323 - Immediate
  • Unit Price: 0,35000 €

HD04-T

Datasheet
Digi-Key Part Number HD04DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HD04-T
Copy  
Description BRIDGE RECT 1P 400V 800MA 4-DIP
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Bridge Rectifier Single Phase Standard 400V Surface Mount 4-MiniDIP

Copy  
Documents & Media
Datasheets HD01-06
PCN Assembly/Origin SMA,SMB,SMC Additional Assembly Site 17/Oct/2013
Environmental Information Diodes RoHS 3 Cert
HTML Datasheet HD01-06
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 400V
Current - Average Rectified (Io) 800mA
Voltage - Forward (Vf) (Max) @ If 1V @ 400mA
Current - Reverse Leakage @ Vr 5µA @ 400V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-MiniDIP
Base Part Number HD04
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MURS160-13-F

DIODE GEN PURP 600V 1A SMB

Diodes Incorporated

0,32000 € Details

MB4S-TP

BRIDGE RECT 1P 400V 500MA MBS-1

Micro Commercial Co

0,30000 € Details

HD01-T

BRIDGE RECT 1P 100V 800MA 4-DIP

Diodes Incorporated

0,35000 € Details

HDS10M-13

BRIDGE RECT 1PHASE 1KV 1A HDS

Diodes Incorporated

0,35000 € Details

HD06-T

BRIDGE RECT 1P 600V 800MA 4-DIP

Diodes Incorporated

0,40000 € Details

RH06-T

BRIDGE RECT 1P 600V 500MA 4-DIP

Diodes Incorporated

0,54000 € Details
Additional Resources
Standard Package 1
Other Names HD04DIDKR