EUR | USD
Favorite

HD02-T Bridge Rectifier Single Phase Standard 200V Surface Mount 4-MiniDIP
Price & Procurement
122.005 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38 €
10 0,30800 3,08 €
100 0,20990 20,99 €
500 0,15744 78,72 €
1.000 0,11807 118,07 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : HD02DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 120.000 - Immediate
  • Unit Price: 0,10508 €
  • Cut Tape (CT)  : HD02DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 122.005 - Immediate
  • Unit Price: 0,38000 €

HD02-T

Datasheet
Digi-Key Part Number HD02DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HD02-T
Copy  
Description BRIDGE RECT 1P 200V 800MA 4-DIP
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Bridge Rectifier Single Phase Standard 200V Surface Mount 4-MiniDIP

Copy  
Documents & Media
Datasheets HD01-06
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin SMA,SMB,SMC Additional Assembly Site 17/Oct/2013
HTML Datasheet HD01-06
Catalog Page 1327 (EU2011-EN PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Current - Reverse Leakage @ Vr 5µA @ 200V
Voltage - Forward (Vf) (Max) @ If 1V @ 400mA
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 200V
Current - Average Rectified (Io) 800mA
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-MiniDIP
Base Part Number HD02
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HD04-T

BRIDGE RECT 1P 400V 800MA 4-DIP

Diodes Incorporated

0,38000 € Details

SN74LVC2G17DCKR

IC BUF NON-INVERT 5.5V SC70-6

Texas Instruments

0,50000 € Details

744272102

CMC 1MH 950MA 2LN 3.6 KOHM SMD

Würth Elektronik

3,06000 € Details

0468001.NRHF

FUSE BOARD MNT 1A 63VAC/VDC 1206

Littelfuse Inc.

1,09000 € Details

HD01-T

BRIDGE RECT 1P 100V 800MA 4-DIP

Diodes Incorporated

0,38000 € Details

XLH736004.915200I

XTAL OSC XO 4.9152MHZ HCMOS SMD

IDT, Integrated Device Technology Inc

1,66000 € Details
Additional Resources
Standard Package 1
Other Names HD02DIDKR