EUR | USD
Favorite

DESD3512SO-7 60V, 30V Clamp 4A (8/20µs), 11A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Price & Procurement
3.341 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31 €
10 0,25400 2,54 €
100 0,17290 17,29 €
500 0,12970 64,85 €
1.000 0,09729 97,29 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : DESD3512SO-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,09444 €
  • Digi-Reel®  : DESD3512SO-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.341 - Immediate
  • Unit Price: Digi-Reel®

DESD3512SO-7

Datasheet
Digi-Key Part Number DESD3512SO-7DICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DESD3512SO-7
Copy  
Description TVS DIODE 35V/12V 60V/30V SOT23
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

60V, 30V Clamp 4A (8/20µs), 11A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3

Copy  
Documents & Media
Datasheets DESD3512SO
Environmental Information Diodes RoHS 3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 2
Voltage - Reverse Standoff (Typ) 35V (Max), 12V (Max)
Voltage - Breakdown (Min) 36V, 13.3V
Voltage - Clamping (Max) @ Ipp 60V, 30V
Current - Peak Pulse (10/1000µs) 4A (8/20µs), 11A (8/20µs)
Power - Peak Pulse 300W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 32pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PMEG6030EVPX

DIODE SCHOTTKY 60V 3A SOD128

Nexperia USA Inc.

0,54000 € Details

SBR1A400P1-7

DIODE SBR 1A PDI123

Diodes Incorporated

0,45000 € Details

3SMAJ5934B-TP

DIODE ZENER 24V 3W DO214AC

Micro Commercial Co

0,43000 € Details

RB521S30T5G

DIODE SCHOTTKY 30V 200MA SOD523

ON Semiconductor

0,13000 € Details

0559171210

CONN HEADER VERT 12POS 2MM

Molex

0,65000 € Details

FA-238 19.9680MA30X-AG5

CRYSTAL 19.6608 MHZ 7.0PF SMD

EPSON

0,32000 € Details
Additional Resources
Standard Package 1
Other Names DESD3512SO-7DICT