EUR | USD
Favorite

Price & Procurement
17.566 In Stock
Can ship immediately Factory Stock : 12.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14 €
10 0,13000 1,30 €
25 0,12360 3,09 €
100 0,05430 5,43 €
250 0,05212 13,03 €
500 0,04264 21,32 €
1.000 0,02961 29,61 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DDZ3V6ASF-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
    12.000 - Factory Stock 
  • Unit Price: 0,02586 €
  • Cut Tape (CT)  : DDZ3V6ASF-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.566 - Immediate
    12.000 - Factory Stock 
  • Unit Price: 0,14000 €

DDZ3V6ASF-7

Datasheet
Digi-Key Part Number DDZ3V6ASF-7DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DDZ3V6ASF-7
Copy  
Description DIODE ZENER 3.57V 500MW SOD323F
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Zener Diode 3.57V 500mW ±3% Surface Mount SOD-323F

Copy  
Documents & Media
Datasheets DDZ2V4ASF - DDZ39DSF
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev Wafer Source Chgs 9/Mar/2018
HTML Datasheet DDZ2V4ASF - DDZ39DSF
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Zener (Nom) (Vz) 3,57V
Tolerance ±3%
Power - Max 500mW
Impedance (Max) (Zzt) 130 Ohms
Current - Reverse Leakage @ Vr 10µA @ 1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SOD-323F
Base Part Number DDZ3V6
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DDZ5V6ASF-7

DIODE ZENER 5.42V 500MW SOD323F

Diodes Incorporated

0,14000 € Details
Additional Resources
Standard Package 1
Other Names DDZ3V6ASF-7DIDKR