EUR | USD
Favorite

Price & Procurement
28.683 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32 €
10 0,26200 2,62 €
100 0,17830 17,83 €
500 0,13372 66,86 €
1.000 0,10029 100,29 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : D5V0P4UR6SO-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 27.000 - Immediate
  • Unit Price: 0,08928 €
  • Cut Tape (CT)  : D5V0P4UR6SO-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.683 - Immediate
  • Unit Price: 0,32000 €

D5V0P4UR6SO-7

Datasheet
Digi-Key Part Number D5V0P4UR6SO-7DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D5V0P4UR6SO-7
Copy  
Description TVS DIODE 3.3V 6V SOT26
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

6V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-26

Copy  
Documents & Media
Datasheets D5V0P4UR6SO
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Devices 29/Jun/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 4.5V
Voltage - Clamping (Max) @ Ipp 6V (Typ)
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 180W
Power Line Protection Yes
Applications HDMI
Capacitance @ Frequency -
Operating Temperature -55°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-26
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MI0805J102R-10

FERRITE BEAD 1 KOHM 0805 1LN

Laird-Signal Integrity Products

0,09000 € Details

D5V0P4URL6SO-7

TVS DIODE 3.3V 6V SOT26

Diodes Incorporated

0,32000 € Details

FDD8780

MOSFET N-CH 25V 35A TO-252AA

ON Semiconductor

0,55000 € Details

TPD6F002DSVR

FILTER RC(PI) 100 OHM/17PF SMD

Texas Instruments

0,55000 € Details

MMBT3904,215

TRANS NPN 40V 0.2A SOT23

Nexperia USA Inc.

0,09000 € Details

NZL7V5AXV3T1G

TVS DIODE 5V 8.8V SC89-3

ON Semiconductor

0,27000 € Details
Additional Resources
Standard Package 1
Other Names D5V0P4UR6SO-7DIDKR