D4V5H1U2LP1610-7 11.5V Clamp 90A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1610-2 (Type B)
Price & Procurement
17.858 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 €0,36
10 0,27300 €2,73
100 0,16990 €16,99
500 0,11628 €58,14
1.000 0,08944 €89,44
2.000 0,08049 €160,98
5.000 0,07602 €380,10

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,36000

Excludes VAT

€0,43560

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : D4V5H1U2LP1610-7DITR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: €0,06931

D4V5H1U2LP1610-7

Datasheet
Digi-Key Part Number D4V5H1U2LP1610-7DICT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number D4V5H1U2LP1610-7
Copy  
Description TVS DIODE 4.5VWM 11.5VC 2DFN
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

11.5V Clamp 90A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1610-2 (Type B)

Copy  
Customer Reference
Documents & Media
Datasheets D4V5H1U2LP1610
Environmental Information Diodes RoHS 3 Cert
EDA / CAD Models D4V5H1U2LP1610-7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 4.5V (Max)
Voltage - Breakdown (Min) 5.5V
Voltage - Clamping (Max) @ Ipp 11.5V
Current - Peak Pulse (10/1000µs) 90A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications -
Capacitance @ Frequency 800pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 0603 (1610 Metric)
Supplier Device Package U-DFN1610-2 (Type B)
Base Part Number D4V5H1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

D12V0H1U2LP1610-7

TVS DIODE 12VWM 20VC U-DFN1610-2

Diodes Incorporated

€0,36000 Details

AT25SL128A-MHE-T

IC FLSH 128MBIT SPI 104MHZ 8UDFN

Adesto Technologies

€1,29000 Details

150060RS75000

LED RED CLEAR 0603 SMD

Würth Elektronik

€0,12000 Details

ESDA14V2BP6

TVS DIODE 12VWM SOT666

STMicroelectronics

€0,58000 Details

FBMJ1608HS220NTR

FERRITE BEAD 22 OHM 0603 1LN

Taiyo Yuden

€0,11000 Details

0788000001

CONN MICRO SIM CARD HINGED TYPE

Molex

€1,25000 Details
Additional Resources
Standard Package 1
Other Names D4V5H1U2LP1610-7DICT