EUR | USD
Favorite

Price & Procurement
49.487 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41 €
10 0,31000 3,10 €
100 0,19310 19,31 €
500 0,13212 66,06 €
1.000 0,10162 101,62 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BAT54SDW-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 48.000 - Immediate
  • Unit Price: 0,08879 €
  • Cut Tape (CT)  : BAT54SDW-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 49.487 - Immediate
  • Unit Price: 0,41000 €

BAT54SDW-7-F

Datasheet
Digi-Key Part Number BAT54SDW-FDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BAT54SDW-7-F
Copy  
Description DIODE ARRAY SCHOTTKY 30V SOT363
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Diode Array 2 Pair Series Connection Schottky 30V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Configuration 2 Pair Series Connection
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) (per Diode) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 1V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 2µA @ 25V
Operating Temperature - Junction -65°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
Base Part Number BAT54SDW
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAT54CDW-7-F

DIODE ARRAY SCHOTTKY 30V SOT363

Diodes Incorporated

0,38000 € Details

BAT54XY,115

DIODE ARRAY SCHOTTKY 30V 6TSSOP

Nexperia USA Inc.

0,32000 € Details

SD103ASDM-7-F

DIODE ARRAY SCHOTTKY 40V SOT26

Diodes Incorporated

0,37000 € Details

0402ESDA-MLP7

SUPPRESSOR ESD 30VDC 0402 SMD

Eaton - Electronics Division

0,33000 € Details

BAT54BRW-7-F

DIODE ARRAY SCHOTTKY 30V SOT363

Diodes Incorporated

0,40000 € Details

SD103CW-13-F

DIODE SCHOTTKY 20V 350MA SOD123

Diodes Incorporated

0,34000 € Details
Additional Resources
Standard Package 1
Other Names BAT54SDW-FDIDKR