EUR | USD
Favorite

Price & Procurement
78.896 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41 €
10 0,35100 3,51 €
100 0,26240 26,24 €
500 0,20616 103,08 €
1.000 0,15931 159,31 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BAT54BRW-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 75.000 - Immediate
  • Unit Price: 0,14102 €
  • Cut Tape (CT)  : BAT54BRW-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 78.896 - Immediate
  • Unit Price: 0,41000 €

BAT54BRW-7-F

Datasheet
Digi-Key Part Number BAT54BRW-FDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BAT54BRW-7-F
Copy  
Description DIODE ARRAY SCHOTTKY 30V SOT363
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Diode Array 2 Pair Series Connection Schottky 30V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Configuration 2 Pair Series Connection
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) (per Diode) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 1V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 2µA @ 25V
Operating Temperature - Junction -65°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
Base Part Number BAT54BRW
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT1964ES5-BYP#TRMPBF

IC REG LIN NEG ADJ 200MA TSOT23

Linear Technology/Analog Devices

3,32000 € Details

S8B-ZR-SM4A-TF(LF)(SN)

CONN HEADER SMD R/A 8POS 1.5MM

JST Sales America Inc.

0,84000 € Details

BAT54STA

DIODE ARRAY SCHOTTKY 30V SOT23-3

Diodes Incorporated

0,27000 € Details

ISO7220ADR

DGTL ISO 2.5KV GEN PURP 8SOIC

Texas Instruments

2,38000 € Details

9C-8.000MBBK-T

CRYSTAL 8.0000MHZ 20PF SMD

TXC CORPORATION

0,33000 € Details

PS2801C-4-F3-A

OPTOISO 2.5KV 4CH TRANS 16-SSOP

Renesas Electronics America

2,27000 € Details
Additional Resources
Standard Package 1
Other Names BAT54BRW-FDIDKR