EUR | USD
Favorite

Price & Procurement
179.935 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38 €
10 0,30800 3,08 €
100 0,20990 20,99 €
500 0,15744 78,72 €
1.000 0,11807 118,07 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : B340A-FDITR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 175.000 - Immediate
  • Unit Price: 0,09871 €
  • Cut Tape (CT)  : B340A-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 179.935 - Immediate
  • Unit Price: 0,38000 €

B340A-13-F

Datasheet
Digi-Key Part Number B340A-FDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B340A-13-F
Copy  
Description DIODE SCHOTTKY 40V 3A SMA
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Diode Schottky 40V 3A Surface Mount SMA

Copy  
Documents & Media
Datasheets B320A - B360A
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Devices Assembly 21/May/2019
HTML Datasheet B320A - B360A
EDA / CAD Models Available In the Digi-Key KiCad Library
EDA / CAD Models Download from Ultra Librarian
Catalog Page 1331 (EU2011-EN PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Voltage - Forward (Vf) (Max) @ If 500mV @ 3A
Current - Reverse Leakage @ Vr 500µA @ 40V
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F 200pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number B340
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SS24FL

DIODE SCHOTTKY 40V 2A SOD123F

ON Semiconductor

0,29000 € Details

SS14

DIODE SCHOTTKY 40V 1A SMA

ON Semiconductor

0,35000 € Details

TPS5420DR

IC REG BUCK ADJUSTABLE 2A 8SOIC

Texas Instruments

2,95000 € Details

MP1584EN-LF-Z

IC REG BUCK ADJUSTABLE 3A 8SOIC

Monolithic Power Systems Inc.

2,61000 € Details

TPS5430DDAR

IC REG BUCK ADJUSTABLE 3A 8SOPWR

Texas Instruments

3,60000 € Details

BKP1005HM121-TV

FERRITE BEAD 120 OHM 0402 1LN

Taiyo Yuden

0,11000 € Details
Additional Resources
Standard Package 1
Other Names B340A-FDIDKR