EUR | USD
Favorite

AP2281-3WG-7 Power Switch/Driver 1:1 P-Channel 2A SOT-26
Price & Procurement
37.027 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55 €
10 0,48700 4,87 €
100 0,37340 37,34 €
500 0,29520 147,60 €
1.000 0,23616 236,16 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AP2281-3WG-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,20778 €
  • Cut Tape (CT)  : AP2281-3WG-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 37.027 - Immediate
  • Unit Price: 0,55000 €

AP2281-3WG-7

Datasheet
Digi-Key Part Number AP2281-3WG-7DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AP2281-3WG-7
Copy  
Description IC LOAD SWITCH 100US SOT-26
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Power Switch/Driver 1:1 P-Channel 2A SOT-26

Copy  
Documents & Media
Datasheets AP2281
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Leadframe Material Update 09/Apr/2014
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.5V ~ 6V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2A
Rds On (Typ) 80mOhm
Input Type Non-Inverting
Features Load Discharge, Slew Rate Controlled
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-6
Supplier Device Package SOT-26
Base Part Number AP2281
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ABS07-120-32.768KHZ-T

CRYSTAL 32.7680KHZ 6PF SMD

Abracon LLC

0,70000 € Details

DSK-3R3H334T-HL

CAP 330MF -20% +80% 3.3V SMD

Elna America

2,18000 € Details

LBWA1ZV1CD-716

RF TXRX MODULE WIFI

Murata Electronics

17,23000 € Details

SIP32409DNP-T1-GE4

IC LOAD SWITCH 4TDFN

Vishay Siliconix

0,49000 € Details

5034801000

CONN FFC FPC 10POS 0.50MM R/A

Molex

0,89000 € Details

0039301042

CONN HEADER R/A 4POS 4.2MM

Molex

1,98000 € Details
Additional Resources
Standard Package 1
Other Names AP2281-3WG-7DIDKR