EUR | USD
Favorite

AP2280-2WG-7 Power Switch/Driver 1:1 P-Channel 2A SOT-25
Price & Procurement
415.436 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56 €
10 0,49500 4,95 €
100 0,37930 37,93 €
500 0,29988 149,94 €
1.000 0,23990 239,90 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AP2280-2WGDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 408.000 - Immediate
  • Unit Price: 0,21107 €
  • Cut Tape (CT)  : AP2280-2WGDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 409.436 - Immediate
  • Unit Price: 0,56000 €

AP2280-2WG-7

Datasheet
Digi-Key Part Number AP2280-2WGDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AP2280-2WG-7
Copy  
Description IC PWR SWITCH P-CHAN 1:1 SOT25
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Power Switch/Driver 1:1 P-Channel 2A SOT-25

Copy  
Documents & Media
Datasheets AP2280
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Leadframe Material Update 09/Apr/2014
HTML Datasheet AP2280
EDA / CAD Models Download from Ultra Librarian
Catalog Page 1022 (EU2011-EN PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.5V ~ 6V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2A
Rds On (Typ) 80mOhm
Input Type Non-Inverting
Features Load Discharge, Slew Rate Controlled
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25
Base Part Number AP2280
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AP2171DWG-7

IC PWR SWITCH P-CHAN 1:1 SOT25

Diodes Incorporated

0,35000 € Details

AP22802AW5-7

IC PWR SWITCH P-CHAN 1:1 SOT25

Diodes Incorporated

0,39000 € Details

AP22811BW5-7

IC PWR SWITCH P-CHAN 1:1 SOT25

Diodes Incorporated

0,53000 € Details

PIC32MX575F512L-80I/PT

IC MCU 32BIT 512KB FLASH 100TQFP

Microchip Technology

7,60000 € Details

NX3225GA-26.000M-STD-CRG-2

CRYSTAL 26.0000MHZ 8PF SMD

NDK America, Inc.

0,58000 € Details

CC2510F32RHHR

IC RF TXRX+MCU ISM>1GHZ 36-VFQFN

Texas Instruments

5,30000 € Details
Additional Resources
Standard Package 1
Other Names AP2280-2WGDIDKR