EUR | USD
Favorite

AP2204K-3.3TRG1 Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Price & Procurement
83.942 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41 €
10 0,33000 3,30 €
100 0,22460 22,46 €
500 0,16846 84,23 €
1.000 0,12634 126,34 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AP2204K-3.3TRG1DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 81.000 - Immediate
  • Unit Price: 0,11244 €
  • Cut Tape (CT)  : AP2204K-3.3TRG1DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 83.942 - Immediate
  • Unit Price: 0,41000 €

AP2204K-3.3TRG1

Datasheet
Digi-Key Part Number AP2204K-3.3TRG1DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AP2204K-3.3TRG1
Copy  
Description IC REG LINEAR 3.3V 150MA SOT23-5
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5

Copy  
Documents & Media
Datasheets AP2204 Series
Product Training Modules How to Select an Appropriate LDO
Video File Diodes Low Dropout Regulators | Digi-Key Daily
Environmental Information Diodes RoHS 3 Cert
Design Resources Development Tool Selector
Featured Product Low Dropout Regulators (LDOs)
PCN Assembly/Origin Mult Devices 28/Jun/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 24V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 150mA
Current - Output 150mA
Current - Cathode 50µA
Load Capacitance 2,5mA
PSRR 60dB (100Hz ~ 1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

EFM8BB10F8G-A-QFN20R

IC MCU 8BIT 8KB FLASH 20QFN

Silicon Labs

0,64000 € Details

AP2204K-5.0TRG1

IC REG LINEAR 5V 150MA SOT23-5

Diodes Incorporated

0,41000 € Details

1N4148X-TP

DIODE GEN PURP 75V 150MA SOD523

Micro Commercial Co

0,12000 € Details

LTST-C191KFKT

LED ORANGE CLEAR SMD

Lite-On Inc.

0,24000 € Details

AO3401A

MOSFET P-CH 30V 4A SOT23

Alpha & Omega Semiconductor Inc.

0,35000 € Details

150141M173100

LED RGB CLEAR 3528 SMD

Würth Elektronik

0,44000 € Details
Additional Resources
Standard Package 1
Other Names AP2204K-3.3TRG1DIDKR