EUR | USD
Favorite

AP2151WG-7 Power Switch/Driver 1:1 P-Channel 500mA SOT-25
Price & Procurement
9.810 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52 €
10 0,45800 4,58 €
100 0,32610 32,61 €
500 0,26362 131,81 €
1.000 0,20118 201,18 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AP2151WGDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,18191 €
  • Cut Tape (CT)  : AP2151WGDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.810 - Immediate
  • Unit Price: 0,52000 €

AP2151WG-7

Datasheet
Digi-Key Part Number AP2151WGDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AP2151WG-7
Copy  
Description IC PWR SWITCH P-CHAN 1:1 SOT25
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Power Switch/Driver 1:1 P-Channel 500mA SOT-25

Copy  
Documents & Media
Datasheets AP2141, AP2151
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Bond Wire 13/Jan/2012
Leadframe Material Update 09/Apr/2014
PCN Assembly/Origin Mult Dev Assembly Site Add 29/Aug/2017
HTML Datasheet AP2141, AP2151
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Type USB Switch
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 500mA
Rds On (Typ) 95mOhm
Input Type Non-Inverting
Features Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package SOT-25
Package / Case SC-74A, SOT-753
Base Part Number AP2151
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AP7365-WG-7

IC REG LIN POS ADJ 600MA SOT25-5

Diodes Incorporated

0,36000 € Details

SIP32408DNP-T1-GE4

IC PWR SWITCH N-CHAN 1:1 4TDFN

Vishay Siliconix

0,48000 € Details

0022112032

CONN HEADER VERT 3POS 2.54MM

Molex

0,50000 € Details

ABS25-32.768KHZ-T

CRYSTAL 32.7680KHZ 12.5PF SMD

Abracon LLC

0,56000 € Details

292303-1

CONN RCPT USB2.0 TYPEA 4POS R/A

TE Connectivity AMP Connectors

1,17000 € Details

LI0805H151R-10

FERRITE BEAD 150 OHM 0805 1LN

Laird-Signal Integrity Products

0,14000 € Details
Additional Resources
Standard Package 1
Other Names AP2151WGDIDKR