EUR | USD
Favorite

74AHC1G14SE-7 Inverter IC 1 Channel Schmitt Trigger SOT-353
Price & Procurement
115.489 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24 €
10 0,20300 2,03 €
25 0,16960 4,24 €
100 0,10730 10,73 €
250 0,08284 20,71 €
500 0,07060 35,30 €
1.000 0,04800 48,00 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 74AHC1G14SE-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 114.000 - Immediate
  • Unit Price: 0,04205 €
  • Cut Tape (CT)  : 74AHC1G14SE-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 115.489 - Immediate
  • Unit Price: 0,24000 €

74AHC1G14SE-7

Datasheet
Digi-Key Part Number 74AHC1G14SE-7DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74AHC1G14SE-7
Copy  
Description IC INVERTER SCHMITT 1CH SOT353
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Inverter IC 1 Channel Schmitt Trigger SOT-353

Copy  
Documents & Media
Datasheets 74AHC1G14
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev Assembly Site Add 29/Aug/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series 74AHC
Packaging Digi-Reel® 
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features Schmitt Trigger
Voltage - Supply 2V ~ 5.5V
Current - Quiescent (Max) 1µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.9V ~ 1.65V
Logic Level - High 2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package SOT-353
Package / Case 5-TSSOP, SC-70-5, SOT-353
Base Part Number 74AHC1G14
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LD1086DT33TR

IC REG LINEAR 3.3V 1.5A DPAK

STMicroelectronics

0,91000 € Details

SN74LVC1G04DCKR

IC INVERTER 1CH 1-INP SC70-5

Texas Instruments

0,24000 € Details

SN74LVC1G02MDCKREP

IC GATE NOR 1CH 2-INP SC70-5

Texas Instruments

1,40000 € Details

SN74LVC1G14DCKR

IC INVERTER SCHMITT 1CH SC70-5

Texas Instruments

0,24000 € Details

LTC6994CS6-2#TRMPBF

IC DELAY BLOCK 8TAP PROG TSOT23

Linear Technology/Analog Devices

3,13000 € Details

MCP1755ST-3302E/DB

IC REG LIN 3.3V 300MA SOT223-3

Microchip Technology

0,62000 € Details
Additional Resources
Standard Package 1
Other Names 74AHC1G14SE-7DIDKR