EUR | USD
Favorite

C3526-A Component Storage Plastic, Non Specified Black Hinged Door, Lid 8.250" L x 4.500" W (209.55mm x 114.30mm) X 1.313" (33.35mm)
Price & Procurement
19 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,77000 5,77 €
10 5,00600 50,06 €

Submit a request for quotation on quantities greater than those displayed.

C3526-A

Digi-Key Part Number PBSMS-ND
Copy  
Manufacturer

Digi-Key Electronics

Copy  
Manufacturer Part Number C3526-A
Copy  
Description COMP STORAGE PLSTC 8.25L X 4.5"W
Copy  
Detailed Description

Component Storage Plastic, Non Specified Black Hinged Door, Lid 8.250" L x 4.500" W (209.55mm x 114.30mm) X 1.313" (33.35mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Digi-Key Electronics
Series -
Part Status Active
Container Type Component Storage
Size / Dimension 8.250" L x 4.500" W (209.55mm x 114.30mm)
Height 1.313" (33.35mm)
Area (L x W) 37.1in² (239cm²)
Design Hinged Door, Lid
Material Plastic, Non Specified
Color Black
Thickness -
Features Compartments/Drawers - 18
Ratings -
Material Flammability Rating -
Shipping Info Shipped from Digi-Key
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Kits

MEMS-KIT

MEMS MIC DESIGN KIT

TDK InvenSense

61,82000 € Details

511-8001-KIT

KIT LED 5MM MULTI COLOR

Rohm Semiconductor

38,65000 € Details

511-8002-KIT

KIT LED 3MM MULTI COLOR

Rohm Semiconductor

36,02000 € Details

1497-1469-KIT

THROUGH HOLE LED SAMPLER KIT

SunLED

60,55000 € Details

846-1002-KIT

KIT MOSFET 5EA OF 13 VALUES

Rohm Semiconductor

30,31000 € Details

353-8003-KIT

KIT 10EA OF 17 SMD VALUES ZENER

Micro Commercial Co

46,43000 € Details
You May Also Be Interested In

MEMS-KIT

MEMS MIC DESIGN KIT

TDK InvenSense

61,82000 € Details

C801

COMPONENT STORAGE PLASTIC

Flambeau Inc.

50,03000 € Details

05-406

COMP STORAGE PLSTC 8.25L X 4.5"W

Digi-Key Electronics

3,88000 € Details

ICS-52000

MIC MEMS DIGITAL OMNI -26DB

TDK InvenSense

3,69000 € Details

KIT BOX NO. 3

COMP STORAGE PLST 11.75"X 8.13"

Digi-Key Electronics

12,18000 € Details

511-8001-KIT

KIT LED 5MM MULTI COLOR

Rohm Semiconductor

38,65000 € Details
Additional Resources
Standard Package 500
Other Names C3526A
PBSMS