Price & Procurement
92.950 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 €0,46
10 0,39000 €3,90
25 0,36400 €9,10
100 0,29120 €29,12
250 0,27044 €67,61
500 0,22884 €114,42
1.000 0,17683 €176,83

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,46000

Excludes VAT

€0,55660

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1827-1078-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 90.000 - Immediate
  • Unit Price: €0,16122
  • Digi-Reel®  : 1827-1078-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 92.950 - Immediate
  • Unit Price: Digi-Reel®

SLG59M1563V

Datasheet
Digi-Key Part Number 1827-1078-1-ND
Copy  
Manufacturer

Dialog Semiconductor GmbH

Copy  
Manufacturer Part Number SLG59M1563V
Copy  
Description IC PWR SWITCH N-CHANNEL 1:1 8DFN
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 2.5A 8-STDFN (1x1.6)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Dialog Semiconductor GmbH
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Voltage - Load -
Voltage - Supply (Vcc/Vdd) 1.5V ~ 5.5V
Current - Output (Max) 2.5A
Rds On (Typ) 22.5mOhm
Input Type CMOS
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package 8-STDFN (1x1.6)
Package / Case 8-UFDFN
Base Part Number SLG59
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SLG5NT1458V

IC PWR SWITCH N-CHANNEL 1:1 8DFN

Dialog Semiconductor GmbH

€0,49000 Details

SLG59M1558V

IC PWR SWITCH P-CHAN 1:1 4STDFN

Dialog Semiconductor GmbH

€0,37000 Details

AP22804AW5-7

IC PWR SWITCH P-CHAN 1:1 SOT25

Diodes Incorporated

€0,40000 Details

AP22802AW5-7

IC PWR SWITCH P-CHAN 1:1 SOT25

Diodes Incorporated

€0,41000 Details

SI1869DH-T1-E3

IC PWR SWITCH P-CHAN 1:1 SC70-6

Vishay Siliconix

€0,42000 Details

SLG59M1448V

IC PWR SWITCH N-CHANNEL 1:1 8DFN

Dialog Semiconductor GmbH

€0,43000 Details
Additional Resources
Standard Package 1
Other Names 1827-1078-1