RL0816T4F-4-R010-FNH 10 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense Metal Film
Price & Procurement
4.762 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 €0,48
10 0,39600 €3,96
25 0,33960 €8,49
50 0,30540 €15,27
100 0,26580 €26,58
250 0,23752 €59,38
500 0,19230 €96,15
1.000 0,15554 €155,54

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,48000

Excludes VAT

€0,58080

Includes VAT

Alternate Package

RL0816T4F-4-R010-FNH

Datasheet
Digi-Key Part Number 2037-RL0816T4F-4-R010-FNHCT-ND
Copy  
Manufacturer

Delta Electronics/Cyntec

Copy  
Manufacturer Part Number RL0816T4F-4-R010-FNH
Copy  
Description RES 0.01 OHM 1% 1/2W WIDE 0603
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

10 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense Metal Film

Copy  
Customer Reference
Documents & Media
Datasheets RL0816T4F-4 Series Datasheet
Featured Product Current Sensing Resistors
Product Attributes
Type Description Select All
Categories
Manufacturer Delta Electronics/Cyntec
Series RL0816T4F-4
Packaging Cut Tape (CT) 
Part Status Active
Resistance 10 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features Current Sense
Temperature Coefficient -
Operating Temperature -55°C ~ 125°C
Package / Case Wide 0603 (1608 Metric), 0306
Supplier Device Package 0816
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Number of Terminations 4
Base Part Number RL0816T4F
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2037-RL0816T4F-4-R010-FNHCT