EUR | USD
Favorite

CY7C1061G30-10ZSXIT SRAM - Asynchronous Memory IC 16Mb (1M x 16) Parallel 10ns 54-TSOP II
Price & Procurement
1.210 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 46,66000 46,66 €
10 43,27700 432,77 €
25 41,74720 1.043,68 €
50 40,70880 2.035,44 €
100 35,65430 3.565,43 €
250 34,67072 8.667,68 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 428-4144-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 29,80505 €
  • Digi-Reel®  : 428-4144-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.210 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : 428-3835-ND
  • Minimum Quantity: 1
  • Quantity Available: 296 - Immediate
  • Unit Price: 42,42000 €

CY7C1061G30-10ZSXIT

Datasheet
Digi-Key Part Number 428-4144-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CY7C1061G30-10ZSXIT
Copy  
Description IC SRAM 16M PARALLEL 54TSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

SRAM - Asynchronous Memory IC 16Mb (1M x 16) Parallel 10ns 54-TSOP II

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 16Mb (1M x 16)
Memory Interface Parallel
Write Cycle Time - Word, Page 10ns
Access Time 10ns
Voltage - Supply 2.2V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 54-TSOP (0.400", 10.16mm Width)
Supplier Device Package 54-TSOP II
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

CY7C1061G30-10ZSXI

IC SRAM 16M PARALLEL 54TSOP

Cypress Semiconductor Corp

42,42000 € Details
Additional Resources
Standard Package 1
Other Names 428-4144-1