Price & Procurement
2.843 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,37000 €5,37
10 4,90300 €49,03
25 4,80920 €120,23
50 4,77460 €238,73
100 4,28420 €428,42
250 4,26808 €1.067,02

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€5,37000

Excludes VAT

€6,49770

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 428-3964-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 2.250 - Immediate
  • Unit Price: €3,93587
  • Cut Tape (CT)  : 428-3964-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.843 - Immediate
  • Unit Price: €5,37000
  • Tube  : 428-1964-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.326 - Immediate
  • Unit Price: €5,37000

CY7C1019D-10VXIT

Datasheet
Digi-Key Part Number 428-3964-6-ND
Copy  
Manufacturer

Cypress Semiconductor Corp

Copy  
Manufacturer Part Number CY7C1019D-10VXIT
Copy  
Description IC SRAM 1MBIT PARALLEL 32SOJ
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

SRAM - Asynchronous Memory IC 1Mb (128K x 8) Parallel 10ns 32-SOJ

Copy  
Customer Reference
Documents & Media
Datasheets CY7C1019D
Environmental Information RoHS3 Certificate
Featured Product Cypress Memory Products
PCN Design/Specification Copper Palladium Wire Update 16/Dec/2014
PCN Assembly/Origin Assembly 17/Sep/2020
PCN Packaging Mult Dev Cover Tape Chg 26/Sep/2019
Ship Label REV
HTML Datasheet CY7C1019D
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging Digi-Reel® 
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 1Mb (128K x 8)
Memory Interface Parallel
Write Cycle Time - Word, Page 10ns
Access Time 10ns
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-BSOJ (0.400", 10.16mm Width)
Supplier Device Package 32-SOJ
Base Part Number CY7C1019
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 428-3964-6