EUR | USD
Favorite

VQE50W-Q24-S48 Isolated Module DC DC Converter 1 Output 48V 1.04A 9V - 36V Input
Price & Procurement
98 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 101,08000 101,08 €
5 100,27600 501,38 €
10 99,47500 994,75 €
25 93,05720 2.326,43 €
50 89,84820 4.492,41 €
100 85,35580 8.535,58 €

Submit a request for quotation on quantities greater than those displayed.

VQE50W-Q24-S48

Datasheet
Digi-Key Part Number 102-2622-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VQE50W-Q24-S48
Copy  
Description DC DC CONVERTER 48V 50W
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 48V 1.04A 9V - 36V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series VQE50W (50W)
Packaging Bulk 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 48V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1.04A
Power (Watts) 50W
Voltage - Isolation 1,5kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 105°C
Efficiency 88.5%
Mounting Type Through Hole
Package / Case 8-DIP Module
Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

VHB50W-Q24-S48

DC DC CONVERTER 48V 50W

CUI Inc.

68,42000 € Details

PAH-28/12.5-D24NB-C

DC DC CONVERTER 28V 350W

Murata Power Solutions Inc.

67,35000 € Details

PDQ10-Q24-S5-D

DC DC CONVERTER 5V 10W

CUI Inc.

23,49000 € Details

CHB50W-24S48N

ISOLATED DC/DC CONVERTERS 49.5-7

Cincon Electronics Co. LTD

68,24000 € Details
Additional Resources
Standard Package 48
Other Names 102-2622
VQE50WQ24S48