EUR | USD
Favorite

SMI36-24-V-P6 24V 36W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Price & Procurement
263 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 20,42000 20,42 €
5 20,10200 100,51 €
10 19,78900 197,89 €
25 18,84680 471,17 €
50 18,21840 910,92 €
100 16,96190 1.696,19 €
250 16,71060 4.177,65 €

Submit a request for quotation on quantities greater than those displayed.

SMI36-24-V-P6

Datasheet
Digi-Key Part Number 102-3833-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMI36-24-V-P6
Copy  
Description AC/DC WALL MOUNT ADAPTER 24V 36W
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

24V 36W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series SMI36 (36W)
Part Status Active
Region Utilized International
Form Wall Mount (Class II)
Input Type Multi-Blade (Included)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 1.5A
Power (Watts) 36W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length 59" (1.50m)
Input Connector Multi-Blade
Size / Dimension 3.10" L x 1.34" W x 2.60" H (78.5mm x 34.0mm x 66.0mm)
Approvals CCC, CE, cULus, GS, PSE, RCM
Weight 0.35 lb (160 g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 60
Other Names 102-3833
SMI36-24-V-P6-ND