EUR | USD
Favorite

Price & Procurement
59 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 64,85000 64,85 €
10 60,21000 602,10 €
25 59,28320 1.482,08 €
50 57,43060 2.871,53 €
100 53,72530 5.372,53 €
250 49,27908 12.319,77 €

Submit a request for quotation on quantities greater than those displayed.

PYB20-Q24-S12-DIN

Datasheet
Digi-Key Part Number 102-3216-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PYB20-Q24-S12-DIN
Copy  
Description DC/DC CONVERTER 12V 20W
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Enclosed DC DC Converter 1 Output 12V 1.667A 36V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series PYB20-DIN (20W)
Packaging Tray 
Part Status Active
Type Enclosed
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Number of Outputs 1
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.667A
Power (Watts) 20W
Applications -
Efficiency 87%
Operating Temperature -40°C ~ 85°C
Mounting Type DIN Rail
Size / Dimension 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm)
Approval Agency EN
Standard Number 55024; 55032 Class A
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product View More

TS3575SL

DIN RAIL 35MMX7.5MM SLOTTED 2M

American Electrical Inc.

6,13000 € Details

TS3515SL

DIN RAIL 35MMX15MM SLOTTED 2M

American Electrical Inc.

6,77000 € Details

DNR-4790

DINRAIL 35MMX7.5MM SLTTD 1M 1=10

Bud Industries

48,72000 € Details

AT8-DLA1

DIN RAIL 35MMX7.5MM SLOTTED 1M

Panasonic Industrial Automation Sales

7,54000 € Details

NDNA100

DIN RAIL 35MM SLOTTED ALUM 1M

Eaton - Bussmann Electrical Division

21,91000 € Details

TS3575SOL

DIN RAIL 35MMX7.5MM UNSLOT 2M

American Electrical Inc.

6,13000 € Details
You May Also Be Interested In

PYB20-Q24-S12

DC DC CONVERTER 12V 20W

CUI Inc.

28,77000 € Details

PYB20-Q24-S5-DIN

DC/DC CONVERTER 5V 20W

CUI Inc.

64,85000 € Details
Additional Resources
Standard Package 24
Other Names 102-3216
PYB20Q24S12DIN