EUR | USD
Favorite

Price & Procurement
131 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 58,67000 58,67 €
10 54,48000 544,80 €
25 53,64200 1.341,05 €
50 51,96560 2.598,28 €
100 48,61290 4.861,29 €

Submit a request for quotation on quantities greater than those displayed.

PYB20-Q24-D15-DIN

Datasheet
Digi-Key Part Number 102-3213-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PYB20-Q24-D15-DIN
Copy  
Description DC/DC CONVERTER +/-15V 20W
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Enclosed DC DC Converter 2 Output 15V -15V 667mA, 667mA 36V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series PYB20-DIN (20W)
Packaging Tray 
Part Status Active
Type Enclosed
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Number of Outputs 2
Voltage - Output 1 15V
Voltage - Output 2 -15V
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 667mA, 667mA
Power (Watts) 20W
Applications -
Efficiency 86%
Operating Temperature -40°C ~ 85°C
Mounting Type DIN Rail
Size / Dimension 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm)
Approvals EN, IEC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product View More

TS3575SL

DIN RAIL 35MMX7.5MM SLOTTED 2M

American Electrical Inc.

6,66000 € Details

TS3515SL

DIN RAIL 35MMX15MM SLOTTED 2M

American Electrical Inc.

7,35000 € Details

DNR-4790

DINRAIL 35MMX7.5MM SLTTD 1M 1=10

Bud Industries

52,90000 € Details

NDNA100

DIN RAIL 35MM SLOTTED ALUM 1M

Eaton - Bussmann Electrical Division

23,79000 € Details

AT8-DLA1

DIN RAIL 35MMX7.5MM SLOTTED 1M

Panasonic Industrial Automation Sales

8,19000 € Details

TS3575SOL

DIN RAIL 35MMX7.5MM UNSLOT 2M

American Electrical Inc.

6,66000 € Details
Additional Resources
Standard Package 24
Other Names 102-3213
PYB20Q24D15DIN