EUR | USD
Favorite

Price & Procurement
313 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 43,66000 43,66 €
10 40,53900 405,39 €
25 39,91480 997,87 €
50 38,66740 1.933,37 €
100 36,17270 3.617,27 €
250 33,17912 8.294,78 €

Submit a request for quotation on quantities greater than those displayed.

PYB15-Q24-S5-DIN

Datasheet
Digi-Key Part Number 102-3170-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PYB15-Q24-S5-DIN
Copy  
Description DC/DC CONVERTER 5V 15W
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Enclosed DC DC Converter 1 Output 5V 3A 36V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series PYB15-DIN (15W)
Packaging Tray 
Part Status Active
Type Enclosed
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Number of Outputs 1
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 3A
Power (Watts) 15W
Applications -
Efficiency 88%
Operating Temperature -40°C ~ 85°C
Mounting Type DIN Rail
Size / Dimension 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm)
Approvals EN, IEC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product View More

NDNA100

DIN RAIL 35MM SLOTTED ALUM 1M

Eaton - Bussmann Electrical Division

23,79000 € Details

TS3575SL

DIN RAIL 35MMX7.5MM SLOTTED 2M

American Electrical Inc.

6,66000 € Details

TS3515SL

DIN RAIL 35MMX15MM SLOTTED 2M

American Electrical Inc.

7,35000 € Details

DNR-4790

DINRAIL 35MMX7.5MM SLTTD 1M 1=10

Bud Industries

52,90000 € Details

AT8-DLA1

DIN RAIL 35MMX7.5MM SLOTTED 1M

Panasonic Industrial Automation Sales

8,19000 € Details

TS3575SOL

DIN RAIL 35MMX7.5MM UNSLOT 2M

American Electrical Inc.

6,66000 € Details
You May Also Be Interested In

PYB15-Q24-S5-T

DC/DC CONVERTER 5V 15W

CUI Inc.

34,94000 € Details

PYB15-Q24-S5

DC DC CONVERTER 5V 15W

CUI Inc.

28,60000 € Details

PYB15-Q24-S12-DIN

DC/DC CONVERTER 12V 15W

CUI Inc.

43,66000 € Details

313080006

DC/DC CONVERTER 5V 25W

Seeed Technology Co., Ltd

7,89000 € Details

PYB15-Q24-S5-U

DC/DC CONVERTER 5V 15W

CUI Inc.

33,92000 € Details
Additional Resources
Standard Package 24
Other Names 102-3170
PYB15Q24S5DIN