EUR | USD
Favorite

PRD15-Q24-S5-P-D Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input
Price & Procurement
257 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 35,63000 35,63 €
5 35,35600 176,78 €
10 35,08200 350,82 €
25 34,53400 863,35 €
50 32,88920 1.644,46 €
100 30,14850 3.014,85 €
250 29,60036 7.400,09 €

Submit a request for quotation on quantities greater than those displayed.

PRD15-Q24-S5-P-D

Datasheet
Digi-Key Part Number 102-3717-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PRD15-Q24-S5-P-D
Copy  
Description DC DC CONVERTER 5V 15W
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series PRD15 (15W)
Packaging Box
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 3A
Power (Watts) 15W
Voltage - Isolation 2kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 87.3%
Mounting Type Through Hole
Package / Case 6-DIP Module
Size / Dimension 1.10" L x 0.96" W x 0.33" H (27.9mm x 24.4mm x 8.4mm)
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 90
Other Names 102-3717