EUR | USD
Favorite

TFE322T32K7680R 32.768kHz ±20ppm Crystal 6pF 50 kOhms 2-SMD, No Lead
Price & Procurement
7.455 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71 €
10 0,63400 6,34 €
50 0,59300 29,65 €
100 0,52390 52,39 €
500 0,49636 248,18 €
1.000 0,41363 413,63 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CTX1458TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,37440 €
  • Digi-Reel®  : CTX1458DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.455 - Immediate
  • Unit Price: Digi-Reel®

TFE322T32K7680R

Datasheet
Digi-Key Part Number CTX1458CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TFE322T32K7680R
Copy  
Description CRYSTAL 32.7680KHZ 6PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 6pF 50 kOhms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets TFE32 Series Datasheet
Environmental Information RoHS3 Filters, Crystals, Oscillators
Featured Product TFE/TFA/TFPM/TFSM26 Series Tuning Fork Crystals
Product Attributes
Type Description Select All
Categories
Manufacturer CTS-Frequency Controls
Series TFE32
Packaging Cut Tape (CT) 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32,768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 50 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

ECS-.327-6-34RR-TR

CRYSTAL 32.7680KHZ 6PF SMD

ECS Inc.

0,72000 € Details

ABS07-LR-32.768KHZ-6-T

CRYSTAL 32.768KHZ 6PF SMD

Abracon LLC

0,86000 € Details

FC-135R 32.7680KA-E3

CRYSTAL 32.7680KHZ 6.0PF SMT

EPSON

0,53000 € Details

ESE-23F101

SWITCH DETECTOR SPDT 10MA 5V

Panasonic Electronic Components

0,79000 € Details

APFA3010SEEZGKQBKC

LED RGB CLEAR 4SMD R/A

Kingbright

0,78000 € Details

ABM11W-101-32.0000MHZ-T3

IOT 32MHZ 8PF XTAL

Abracon LLC

0,91000 € Details
Additional Resources
Standard Package 1
Other Names CTX1458CT