Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,27000 €5,27
10 4,97600 €49,76
50 4,82980 €241,49
100 4,61030 €461,03
500 4,39078 €2.195,39

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€5,27000

Excludes VAT

€6,37670

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 744-1037-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: €3,99161
  • Cut Tape (CT)  : 744-1037-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €5,27000

CCLD-033-50-100.000

Datasheet
Digi-Key Part Number 744-1037-6-ND
Copy  
Manufacturer

Crystek Corporation

Copy  
Manufacturer Part Number CCLD-033-50-100.000
Copy  
Description XTAL OSC XO 100.0000MHZ LVDS SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

100MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets CCLD-033 Series
Environmental Information RoHS3 CCLD-033 Series
HTML Datasheet CCLD-033 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Crystek Corporation
Series CCLD
Packaging Digi-Reel® 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 100MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 66mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CCLD-033-50-125.000

XTAL OSC XO 125.0000MHZ LVDS SMD

Crystek Corporation

€5,41000 Details

BF-100.000MBE-T

XTAL OSC XO 100.0000MHZ LVDS SMD

TXC CORPORATION

€4,89000 Details

CCLD-033-50-156.250

XTAL OSC XO 156.2500MHZ LVDS SMD

Crystek Corporation

€5,95000 Details

DSC1123CL5-100.0000

MEMS OSC XO 100.0000MHZ LVDS SMD

Microchip Technology

€4,18000 Details

CVHD-950-122.880

XTAL OSC VCXO 122.8800MHZ CMOS

Crystek Corporation

€29,00000 Details

61300411121

CONN HEADER VERT 4POS 2.54MM

Würth Elektronik

€0,16000 Details
Additional Resources
Standard Package 1
Other Names 744-1037-6