Price & Procurement
7.764 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 10,19000 €10,19
10 9,55400 €95,54
25 8,49200 €212,30
50 8,06740 €403,37
100 7,64280 €764,28
250 6,79364 €1.698,41
500 6,36904 €3.184,52

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€10,19000

Excludes VAT

€12,32990

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 306-1396-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: €5,94443
  • Cut Tape (CT)  : 306-1396-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.764 - Immediate
  • Unit Price: €10,19000
  • Tube  : 306-1198-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.151 - Immediate
  • Unit Price: €9,27000

9903-05-20TR

Datasheet
Digi-Key Part Number 306-1396-6-ND
Copy  
Manufacturer

Coto Technology

Copy  
Manufacturer Part Number 9903-05-20TR
Copy  
Description RELAY RF SPST-NO 250MA 5V
Copy  
Customer Reference
Documents & Media
Datasheets 9900 Series
Environmental Information RoHS Cert
EDA / CAD Models 9903-05-20TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Coto Technology
Series 9900
Packaging Digi-Reel® 
Part Status Active
Coil Type Non Latching
Coil Current 33,3mA
Coil Voltage 5VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 250mA
Switching Voltage 100VAC, 100VDC - Max
Must Operate Voltage 3.8 VDC
Must Release Voltage 0.4 VDC
Operate Time 0,25ms
Release Time 0,05ms
Features Magnetic Shield
Mounting Type Surface Mount
Termination Style J Lead
Operating Temperature -20°C ~ 85°C
Contact Material -
Coil Power -
Coil Resistance 150 Ohms
Base Part Number 9903
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

9903-05-20

RELAY RF SPST-NO 250MA 5V

Coto Technology

€9,27000 Details

1462050-2

RELAY RF SPDT 2A 5V

TE Connectivity Potter & Brumfield Relays

€12,57000 Details

CRF05-1A

RELAY RF SPST-NO 500MA 5V

Standex-Meder Electronics

€7,97000 Details

9002-05-00

RELAY RF SPST-NO 500MA 5V

Coto Technology

€4,43000 Details

G6K-2F-RF DC5

RELAY RF DPDT 1A 5V

Omron Electronics Inc-EMC Div

€17,83000 Details

MAX6957ATL+

IC DRVR 7/16/20 SEGMENT 40TQFN

Maxim Integrated

€9,65000 Details
Additional Resources
Standard Package 1
Other Names 306-1396-6