Price & Procurement
805 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 8,43000 €8,43
10 7,89900 €78,99
25 7,02120 €175,53
50 6,67020 €333,51
100 6,31910 €631,91
250 5,61700 €1.404,25
500 5,26594 €2.632,97

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€8,43000

Excludes VAT

€10,20030

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 306-1424-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: €4,91488
  • Digi-Reel®  : 306-1424-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 805 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk  : 9270-05-00-ND
  • Minimum Quantity: 1.090  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €4,79231

9270-05-00TR

Datasheet
Digi-Key Part Number 306-1424-1-ND
Copy  
Manufacturer

Coto Technology

Copy  
Manufacturer Part Number 9270-05-00TR
Copy  
Description RELAY RF SPST-NO 500MA 5V
Copy  
Manufacturer Standard Lead Time 20 Weeks
Customer Reference
Documents & Media
Datasheets 9270 Series
Environmental Information RoHS Cert
HTML Datasheet 9270 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Coto Technology
Series 9270
Packaging Cut Tape (CT) 
Part Status Active
Coil Type Non Latching
Coil Current 50mA
Coil Voltage 5VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 500mA
Switching Voltage 200VAC, 200VDC - Max
Must Operate Voltage 2.5 VDC
Must Release Voltage 0.4 VDC
Operate Time 0,4ms
Release Time 0,1ms
Features Magnetic Shield
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -20°C ~ 125°C
Contact Material -
Coil Power -
Coil Resistance 100 Ohms
Base Part Number 9270
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

G3VM-101QR1(TR05)

SSR RELAY SPST-NO 650MA 0-100V

Omron Electronics Inc-EMC Div

€11,33000 Details

9012-05-11

RELAY REED SPST 500MA 5V

Coto Technology

€6,34000 Details

9270-05-00

RELAY RF SPST-NO 500MA 5V

Coto Technology

€4,79231 Details
Additional Resources
Standard Package 1
Other Names 306-1424-1