EUR | USD
Favorite

Price & Procurement
51.686 In Stock
Can ship immediately Factory Stock : 84.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38 €
10 0,30300 3,03 €
100 0,20600 20,60 €
500 0,15450 77,25 €
1.000 0,11588 115,88 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 641-1170-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 51.000 - Immediate
    84.000 - Factory Stock 
  • Unit Price: 0,10313 €
  • Cut Tape (CT)  : 641-1170-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 51.686 - Immediate
    84.000 - Factory Stock 
  • Unit Price: 0,38000 €

CGRB307-G

Datasheet
Digi-Key Part Number 641-1170-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CGRB307-G
Copy  
Description DIODE GEN PURP 1KV 3A DO214AA
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Standard 1000V 3A Surface Mount DO-214AA (SMB)

Copy  
Documents & Media
Datasheets CGRB301-G thru 307-G
Product Training Modules Flat Chip Diodes
Environmental Information Comchip RoHS3 Cert
PCN Packaging Label D/C Chg 24/Mar/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Comchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1000V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 1,1V @ 3A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 5µA @ 1000V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
Operating Temperature - Junction 150°C (Max)
Base Part Number CGRB307
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTST-C193KRKT-2A

LED RED CLEAR CHIP SMD

Lite-On Inc.

0,44000 € Details

TSM2328CX RFG

MOSFET N-CH 100V 1.5A SOT23

Taiwan Semiconductor Corporation

0,58000 € Details

SML-D12M8WT86

LED GREEN DIFFUSED 0603 SMD

Rohm Semiconductor

0,29000 € Details

1903D

HEX STANDOFF #6-32 NYLON 3/4"

Keystone Electronics

0,74000 € Details

0528082670

CONN FPC VERT 26POS 1.00MM SMD

Molex

0,77000 € Details

CMHZ5247B TR PBFREE

DIODE ZENER 17V 500MW SOD123

Central Semiconductor Corp

0,38000 € Details
Additional Resources
Standard Package 1
Other Names 641-1170-6