EUR | USD
Favorite

CDBURT0230LL-HF Diode Schottky 20V 200mA Surface Mount 0603/SOD-523F
Price & Procurement
11.295 In Stock
Can ship immediately Factory Stock : 12.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32 €
10 0,26700 2,67 €
25 0,22400 5,60 €
100 0,10950 10,95 €
250 0,10776 26,94 €
500 0,09134 45,67 €
1.000 0,06345 63,45 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 641-1668-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
    12.000 - Factory Stock 
  • Unit Price: 0,05897 €
  • Digi-Reel®  : 641-1668-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.295 - Immediate
    12.000 - Factory Stock 
  • Unit Price: Digi-Reel®

CDBURT0230LL-HF

Datasheet
Digi-Key Part Number 641-1668-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CDBURT0230LL-HF
Copy  
Description DIODE SCHOTTKY 20V 200MA 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Diode Schottky 20V 200mA Surface Mount 0603/SOD-523F

Copy  
Documents & Media
Datasheets CDBURT0230LL-HF
Environmental Information Comchip RoHS3 Cert
PCN Packaging Label D/C Chg 24/Mar/2016
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Comchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 20V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 390mV @ 200mA
Speed Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr 30µA @ 10V
Capacitance @ Vr, F 30pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case SC-79, SOD-523F
Supplier Device Package 0603/SOD-523F
Operating Temperature - Junction -55°C ~ 125°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BZX884-B3V3,315

DIODE ZENER 3.3V 250MW SOD882

Nexperia USA Inc.

0,24000 € Details

RYM002N05T2CL

MOSFET N-CH 50V 0.2A VMT3

Rohm Semiconductor

0,38000 € Details

ECS-.327-9-1210-TR

CRYSTAL 32.7680KHZ 9PF SMD

ECS Inc.

1,40000 € Details

ECS-240-8-47-CKM-TR

CRYSTAL 24MHZ 8PF SMD

ECS Inc.

0,73000 € Details

RB751S-40DP-TP

DIODE SCHOTTKY 40V 30MA 0201

Micro Commercial Co

0,24000 € Details

SCMQ14F474PRBA0

CAP 470MF 0% +100% 5.5V T/H

AVX Corporation

3,71000 € Details
Additional Resources
Standard Package 1
Other Names 641-1668-1