CL-198N-WS-D-T White LED Indication - Discrete 2.9V 0603 (1608 Metric)
Price & Procurement
75.375 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 €0,39
10 0,25500 €2,55
100 0,17020 €17,02
500 0,11774 €58,87
1.000 0,09813 €98,13
2.000 0,08832 €176,64

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,39000

Excludes VAT

€0,47190

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1642-1495-2-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 70.000 - Immediate
  • Unit Price: €0,08341
  • Digi-Reel®  : 1642-1495-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 75.375 - Immediate
  • Unit Price: Digi-Reel®

CL-198N-WS-D-T

Datasheet
Digi-Key Part Number 1642-1495-1-ND
Copy  
Manufacturer

Citizen

Copy  
Manufacturer Part Number CL-198N-WS-D-T
Copy  
Description LED WHITE SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

White LED Indication - Discrete 2.9V 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets CL-198N Series
HTML Datasheet CL-198N Series
Product Attributes
Type Description Select All
Categories
Manufacturer Citizen
Series CL-198N
Packaging Cut Tape (CT) 
Part Status Active
Color White
Configuration Standard
Lens Color -
Lens Transparency -
Millicandela Rating 300mcd
Lens Style Rectangle with Flat Top
Lens Size 1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.9V
Current - Test 5mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package -
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.25mm
Base Part Number CL-198
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

IN-S63BT5UW

LED WHITE CLEAR 0603 SMD

Inolux

€0,28000 Details

IN-S63AT5UW

LED WHITE CLEAR 0603 SMD

Inolux

€0,29000 Details

QBLP601-IW

LED WHITE CLEAR 0603 SMD

QT Brightek (QTB)

€0,35000 Details

CL-963-1W-C01-TS

LED WHITE 2SMD R/A

Citizen

€0,45000 Details
Additional Resources
Standard Package 1
Other Names 1642-1495-1