Price & Procurement
2.374 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 6,29000 €6,29
10 5,68100 €56,81
25 5,41720 €135,43
100 4,70350 €470,35
250 4,49208 €1.123,02
500 4,09572 €2.047,86
1.000 3,73924 €3.739,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 598-2454-2-ND
  • Minimum Quantity: 2.200
  • Quantity Available: 2.200 - Immediate
  • Unit Price: €3,73924
  • Digi-Reel®  : 598-2454-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.374 - Immediate
  • Unit Price: Digi-Reel®

WM9712CLGEFL/RV

Datasheet
Digi-Key Part Number 598-2454-1-ND
Copy  
Manufacturer

Cirrus Logic Inc.

Copy  
Manufacturer Part Number WM9712CLGEFL/RV
Copy  
Description IC CODEC AC97 AUDIO TOUCH 48QFN
Copy  
Detailed Description

Audio, AC '97 Interface 12 b AC'97 48-QFN (7x7)

Copy  
Customer Reference
Documents & Media
Datasheets WM9712L
PCN Packaging IC Pkg Label Standardization 27/Mar/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Cirrus Logic Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Audio, AC '97
Data Interface AC'97
Resolution (Bits) 12 b
Number of ADCs / DACs 2 / 2
Sigma Delta Yes
S/N Ratio, ADCs / DACs (db) Typ 92 / 94
Dynamic Range, ADCs / DACs (db) Typ -
Voltage - Supply, Analog 1.8V ~ 3.6V
Voltage - Supply, Digital 1.8V ~ 3.6V
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
Base Part Number WM9712
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

CDKWM9712-S-1

KIT - WM9712 KIT CDB6123 MB DC

Cirrus Logic Inc.

€447,69000 Details

CDB6123-1

EVAL BD - BASE BRD WM9715/9713/9

Cirrus Logic Inc.

€305,24000 Details

CDBWM9712-M-1

EVAL BD - WM9712 MINI EVAL BOARD

Cirrus Logic Inc.

€148,38000 Details
You May Also Be Interested In

DA7218-00U32

IC AUDIO CODEC LOW PWR 34WL-CSP

Dialog Semiconductor GmbH

€1,82000 Details

WM8750CBLGEFL

IC CODEC STEREO PORTABLE 32QFN

Cirrus Logic Inc.

€5,74000 Details
Additional Resources
Standard Package 1
Other Names 598-2454-1