Price & Procurement
134.950 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 €0,34
10 0,32200 €3,22
25 0,30360 €7,59
100 0,26380 €26,38
250 0,23932 €59,83
500 0,22260 €111,30
1.000 0,20033 €200,33
2.500 0,18809 €470,23

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,34000

Excludes VAT

€0,41140

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : CKN10685TR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 133.000 - Immediate
  • Unit Price: €0,17474
  • Digi-Reel®  : CKN10685DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 134.950 - Immediate
  • Unit Price: Digi-Reel®

KMR631NG ULC LFS

Datasheet
Digi-Key Part Number CKN10685CT-ND
Copy  
Manufacturer

C&K

Copy  
Manufacturer Part Number KMR631NG ULC LFS
Copy  
Description SWITCH TACTILE SPST-NO 50MA 32V
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series KMR6
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 32VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 1.90mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 4.20mm x 2.80mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 300gf
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel -
Mechanical Life 150,000 Cycles
Base Part Number KMR63
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

KMR621NG LFS

SWITCH TACTILE SPST-NO 50MA 32V

C&K

€0,34000 Details

PTS820 J15M SMTR LFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

€0,42000 Details

PTS540JM035SMTRLFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

€0,16000 Details

NCP21XW223J03RA

THERMISTOR NTC 22KOHM 3950K 0805

Murata Electronics

€0,18000 Details

0530470610

CONN HEADER VERT 6POS 1.25MM

Molex

€0,39000 Details

EXB-34V272JV

RES ARRAY 2 RES 2.7K OHM 0606

Panasonic Electronic Components

€0,09000 Details
Additional Resources
Standard Package 1
Other Names *KMR631NG ULC LFS
CKN10685CT