Price & Procurement
563 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 4,97000 €4,97
10 4,43100 €44,31
25 4,19440 €104,86
50 4,04380 €202,19
100 3,85020 €385,02
250 3,67808 €919,52

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€4,97000

Excludes VAT

€6,01370

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CKN1783TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: €3,35543
  • Cut Tape (CT)  : CKN1783CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 563 - Immediate
  • Unit Price: €4,97000

GT11MSABE

Datasheet
Digi-Key Part Number CKN1783DKR-ND
Copy  
Manufacturer

C&K

Copy  
Manufacturer Part Number GT11MSABE
Copy  
Description SWITCH TOGGLE SPDT 0.4VA 20V
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Toggle Switch SPDT Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series GT
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount, Right Angle
Circuit SPDT
Switch Function On-On
Current Rating (Amps) 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Standard Round
Actuator Length 3.81mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Termination Style Gull Wing
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features Sealed
Operating Temperature -30°C ~ 85°C
Actuator Material Polyamide (PA), Nylon, Glass Filled
Electrical Life 40,000 Cycles
Base Part Number GT11MS
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names CKN1783DKR