HSMW-C191-U0000 White LED Indication - Discrete 3.4V 0603 (1608 Metric)
Price & Procurement
6.365 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 €0,95
10 0,62300 €6,23
100 0,40850 €40,85
1.000 0,32250 €322,50
2.000 0,30425 €608,50

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,95000

Excludes VAT

€1,14950

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 516-HSMW-C191-U0000TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: €0,30425

HSMW-C191-U0000

Datasheet
Digi-Key Part Number 516-HSMW-C191-U0000CT-ND
Copy  
Manufacturer

Broadcom Limited

Copy  
Manufacturer Part Number HSMW-C191-U0000
Copy  
Description LED WHITE INGAN TOP MT
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

White LED Indication - Discrete 3.4V 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets HSMW-C191-U0000
Application Notes Moisture Sensitive SMD LEDs, Appl Note
EDA / CAD Models HSMW-C191-U0000 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color White
Configuration Standard
Lens Color -
Lens Transparency -
Millicandela Rating 950mcd
Lens Style Rectangle with Flat Top
Lens Size 1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ) 3.4V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 2-SMD
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.70mm
Base Part Number HSMW-C191
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

LSM0603443V

LED SM 0603 3V -/330/-MCD WHITE

Visual Communications Company - VCC

€0,42000 Details

HSMR-C191-S0000

CHIP LED BLUE TOP MT INGAN

Broadcom Limited

€0,90000 Details

HSMW-C191

LED COOL WHITE DIFFUSED CHIP SMD

Broadcom Limited

€0,91000 Details

QBLP601-IW

LED WHITE CLEAR 0603 SMD

QT Brightek (QTB)

€0,35000 Details

IN-S63AT5UW

LED WHITE CLEAR 0603 SMD

Inolux

€0,29000 Details
Additional Resources
Standard Package 1
Other Names 516-HSMW-C191-U0000CT