EUR | USD
Favorite

Price & Procurement
15.929 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,29000 2,29 €
5 2,16200 10,81 €
10 1,85300 18,53 €
25 1,48280 37,07 €
50 1,35900 67,95 €
100 1,23560 123,56 €
500 1,08112 540,56 €
1.000 0,95757 957,57 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 516-1555-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,92668 €
  • Cut Tape (CT)  : 516-1555-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.929 - Immediate
  • Unit Price: 2,29000 €

HSDL-9100-021

Datasheet
Digi-Key Part Number 516-1555-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HSDL-9100-021
Copy  
Description PROXIMITY SENSOR REFL MINI SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Reflective Optical Sensor 0.197" (5mm) 4-SMD

Copy  
Documents & Media
Datasheets HSDL-9100
Design Resources Development Tool Selector
PCN Design/Specification Laser Marking Removal 08/Jun/2015
EDA / CAD Models HSDL-9100-021 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Digi-Reel® 
Part Status Active
Sensing Distance 0.197" (5mm)
Sensing Method Reflective
Current - Collector (Ic) (Max) 100mA
Current - DC Forward (If) (Max) 100mA
Output Type Photodiode
Response Time 6µs, 6µs
Mounting Type Surface Mount
Package / Case 4-SMD
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

OPB733TR

SENSR OPTO TRANS 25.4MM REFL SMD

TT Electronics/Optek Technology

2,80000 € Details

QRE1113GR

SENSOR OPTO TRANS REFL SMD PHOTO

ON Semiconductor

0,87000 € Details

GP2S700HCP

PHOTOINTERRUPTER REFLEC 3MM SMD

SHARP/Socle Technology

1,45000 € Details

APDS-9700-020

IC PROXIMITY SENSOR OPT 8QFN

Broadcom Limited

2,66000 € Details

SFH 9206

REFLECTIVE INTERRUPTOR

OSRAM Opto Semiconductors Inc.

1,10000 € Details

APDS-9500

SENSOR OPT AMB/GESTURE 18SMD

Broadcom Limited

6,03000 € Details
Additional Resources
Standard Package 1
Other Names 516-1555-6