HCPL-7860-500E Isolated Module 12 b 8-SMD
Price & Procurement
990 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 6,41000 €6,41
10 4,64700 €46,47
100 3,83980 €383,98
500 3,46094 €1.730,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 516-3000-ND
  • Minimum Quantity: 1
  • Quantity Available: 631 - Immediate
  • Unit Price: €6,41000
  • Tape & Reel (TR)  : 516-4226-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: €3,46094
  • Digi-Reel®  : 516-4226-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 990 - Immediate
  • Unit Price: Digi-Reel®

HCPL-7860-500E

Datasheet
Digi-Key Part Number 516-4226-1-ND
Copy  
Manufacturer

Broadcom Limited

Copy  
Manufacturer Part Number HCPL-7860-500E
Copy  
Description IC ISOLATED MODULE 12BIT 8SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Isolated Module 12 b 8-SMD

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Isolated Module
Number of Channels 4
Resolution (Bits) 12 b
Sampling Rate (Per Second) -
Data Interface -
Voltage Supply Source Single Supply
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-SMD
Base Part Number HCPL-7860
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HCPL-7860-300E

IC ISOLATED MODULE 12BIT 8SMD

Broadcom Limited

€6,41000 Details

HCPL-7860

IC ISOLATED MODULE 12BIT 8DIP

Broadcom Limited

€10,71000 Details
Additional Resources
Standard Package 1
Other Names 516-4226-1