EUR | USD
Favorite

HCPL-4200-500E Optoisolator Current Loop Receiver 3750Vrms 1 Channel 8-DIP Gull Wing
Price & Procurement
1.711 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,22000 7,22 €
10 6,53900 65,39 €
100 4,35900 435,90 €
500 3,74606 1.873,03 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 516-2386-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 930 - Immediate
  • Unit Price: 6,88000 €
  • Tape & Reel (TR)  : 516-4212-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 3,37467 €
  • Cut Tape (CT)  : 516-4212-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.711 - Immediate
  • Unit Price: 7,22000 €

HCPL-4200-500E

Datasheet
Digi-Key Part Number 516-4212-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HCPL-4200-500E
Copy  
Description OPTOISO 3.75KV RECEIVER 8DIP GW
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Optoisolator Current Loop Receiver 3750Vrms 1 Channel 8-DIP Gull Wing

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Digi-Reel® 
Part Status Active
Type Current Loop Receiver
Number of Channels 1
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 1kV/µs
Input Type DC
Current - Output / Channel 25mA
Propagation Delay tpLH / tpHL (Max) 1.6µs, 1µs
Rise / Fall Time (Typ) 55ns, 15ns
Voltage - Supply 4.5V ~ 20V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-DIP Gull Wing
Approval Agency CSA, UR
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HCPL-4200-000E

OPTOISO 3.75KV RECEIVER 8DIP

Broadcom Limited

6,83000 € Details

NSL-33-007

OPTOCOUPLER CDS DUAL 2000V

Advanced Photonix

6,64000 € Details
Additional Resources
Standard Package 1
Other Names 516-4212-6