Price & Procurement
2.000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 4,60000 €4,60
10 4,31400 €43,14
25 3,83520 €95,88
50 3,64320 €182,16
100 3,45150 €345,15
250 3,06800 €767,00
500 2,87624 €1.438,12

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€4,60000

Excludes VAT

€5,56600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 516-4189-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: €2,68448
  • Cut Tape (CT)  : 516-4189-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.000 - Immediate
  • Unit Price: €4,60000
  • Tube  : 516-3770-ND
  • Minimum Quantity: 1
  • Quantity Available: 372 - Immediate
  • Unit Price: €4,60000

ASSR-4120-502E

Datasheet
Digi-Key Part Number 516-4189-6-ND
Copy  
Manufacturer

Broadcom Limited

Copy  
Manufacturer Part Number ASSR-4120-502E
Copy  
Description SSR RELAY SPST-NO 120MA 0-400V
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series ASSR
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A) x 2
Output Type AC, DC
Voltage - Input 1.3VDC
Voltage - Load 0V ~ 400V
Load Current 120mA
On-State Resistance (Max) 25 Ohms
Termination Style Gull Wing
Package / Case 8-SMD (0.300", 7.62mm)
Supplier Device Package 8-DIP Gull Wing
Base Part Number ASSR-4120
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 516-4189-6