Price & Procurement
2.353 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 2,38000 €2,38
10 2,22400 €22,24
25 1,97680 €49,42
50 1,87820 €93,91
100 1,77930 €177,93
250 1,58160 €395,40
500 1,48274 €741,37

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€2,38000

Excludes VAT

€2,87980

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 516-4036-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: €1,38389
  • Cut Tape (CT)  : 516-4036-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.353 - Immediate
  • Unit Price: €2,38000
  • Tube  : ASSR-4111-301E-ND
  • Minimum Quantity: 2.600  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €1,35918

ASSR-4111-501E

Datasheet
Digi-Key Part Number 516-4036-6-ND
Copy  
Manufacturer

Broadcom Limited

Copy  
Manufacturer Part Number ASSR-4111-501E
Copy  
Description SSR RELAY SPST-NO 120MA 0-400V
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series ASSR
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.3VDC
Voltage - Load 0V ~ 400V
Load Current 120mA
On-State Resistance (Max) 25 Ohms
Termination Style Gull Wing
Package / Case 6-SMD (0.300", 7.62mm)
Supplier Device Package 6-DIP Gull Wing
Base Part Number ASSR-4111
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 516-4036-6