Price & Procurement
3.196 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 2,58000 €2,58
10 2,42000 €24,20
25 2,15120 €53,78
50 2,04340 €102,17
100 1,93590 €193,59
250 1,72080 €430,20
500 1,61328 €806,64

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€2,58000

Excludes VAT

€3,12180

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 516-4181-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: €1,50572
  • Cut Tape (CT)  : 516-4181-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.196 - Immediate
  • Unit Price: €2,58000
  • Tube  : 516-2190-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €2,58000

ASSR-1228-502E

Datasheet
Digi-Key Part Number 516-4181-6-ND
Copy  
Manufacturer

Broadcom Limited

Copy  
Manufacturer Part Number ASSR-1228-502E
Copy  
Description SSR RELAY SPST-NO 200MA 0-60V
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series ASSR
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A) x 2
Output Type AC, DC
Voltage - Input 1.3VDC
Voltage - Load 0V ~ 60V
Load Current 200mA
On-State Resistance (Max) 10 Ohms
Termination Style Gull Wing
Package / Case 8-SMD (0.300", 7.62mm)
Supplier Device Package 8-DIP Gull Wing
Base Part Number ASSR-1228
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ASSR-1420-302E

SSR RELAY SPST-NO 600MA 0-60V

Broadcom Limited

€5,15000 Details

ASSR-1420-502E

SSR RELAY SPST-NO 600MA 0-60V

Broadcom Limited

€5,15000 Details
Additional Resources
Standard Package 1
Other Names 516-4181-6