EUR | USD
Favorite

Price & Procurement
684 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69 €
10 0,60700 6,07 €
25 0,57040 14,26 €
100 0,46540 46,54 €
250 0,43228 108,07 €
500 0,36788 183,94 €
1.000 0,29430 294,30 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TISP4070M3BJR-STR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,25894 €
  • Cut Tape (CT)  : TISP4070M3BJR-SCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 684 - Immediate
  • Unit Price: 0,69000 €

TISP4070M3BJR-S

Datasheet
Digi-Key Part Number TISP4070M3BJR-SDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TISP4070M3BJR-S
Copy  
Description THYRISTOR 58V 220A DO214AA
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

58V Off-State 220A Ipp TVS Thyristor DO-214AA, SMB

Copy  
Documents & Media
Datasheets TISP4yyyM3BJ
PCN Assembly/Origin Multiple Devices Additional Locations Oct/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Breakover 70V
Voltage - Off State 58V
Voltage - On State 3V
Current - Peak Pulse (8/20µs) 220A
Current - Peak Pulse (10/1000µs) 50A
Current - Hold (Ih) 150mA
Number of Elements 1
Capacitance 87pF
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Base Part Number TISP4070
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names TISP4070M3BJR-SDKR